
The TH3D106K035F0300 is a general purpose tantalum capacitor with a capacitance of 10uF and a voltage rating of 35V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case and is designed for surface mount applications. It is available in quantities of 2500 and is packaged on tape and reel.
Vishay TH3D106K035F0300 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Not Compliant |
No datasheet is available for this part.