The TH3D106K035V0700 is a 10uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 0.7 ohms and a leakage current of 3.5 microamps. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay TH3D106K035V0700 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |