The TH3D106K035W0700 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 35VDC. It has a tolerance of 10% and an ESR of 0.7. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The capacitor meets the requirements for solid tantalum capacitors.
Checking distributor stock and pricing after the page loads.
Vishay TH3D106K035W0700 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |