Cap Tant Solid 10uF 50V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 150°C Automotive T/R
Sign in to ask questions about the Vishay TH3D106M050F0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TH3D106M050F0800 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TH3D106M050F0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.