
The TH3D157M010D0600 is a 150uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It is available in a 2917 package type and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2500 per reel.
Vishay TH3D157M010D0600 technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.