
Cap Tant Solid 4.7uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 150°C Automotive T/R
Sign in to ask questions about the Vishay TH3D475K035A1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TH3D475K035A1000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3D475K035A1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.