
The TH3D476K020F0700 is a 47uF tantalum capacitor from Vishay with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is available in a 2917 surface mount package and is packaged in tape and reel quantities of 2500. It is not RoHS compliant.
Vishay TH3D476K020F0700 technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.169inch |
| RoHS | Not Compliant |
No datasheet is available for this part.