Ind High Current Toroid 27uH 15% 10KHz 4.3A RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.3(Typ)A |
| Max DC Resistance | 29(Typ)Ohm |
| Lead Style | Radial |
| Height | 7.6mm |
| Product Diameter | 16.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |