The TJ3-1U-47UH-15% is a high current toroid inductor with an inductance of 47uH and a tolerance of 15%. It has a maximum DC current rating of 3.5A and a maximum DC resistance of 0.043 ohms. The inductor is designed with a radial lead style and has a height of 7.6mm and a product diameter of 16.5mm. It is suitable for use in a variety of applications where high current and low resistance are required.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.5(Typ)A |
| Max DC Resistance | 0.043(Typ)Ohm |
| Lead Style | Radial |
| Height | 7.6mm |
| Product Diameter | 16.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |