The TJ3-1U1200uH15%EBe2 is a high current toroid inductor from Vishay with an inductance of 1200uH and a tolerance of 15%. It has a maximum DC current of 0.6A and is tested at 10KHz. The inductor has a radial lead style and measures 16.5mm in length and depth, with a height of 7.6mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.6(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |