This high current toroid inductor features 1500uH inductance with a tolerance of 15%. It has a maximum DC current rating of 0.5A and is constructed with a radial lead style. The inductor measures 16.5mm in length and depth, with a height of 7.6mm. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.5(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |