This high current toroid inductor features an inductance of 180uH with a tolerance of 15%. It is designed for use with a maximum DC current of 1.8A. The inductor is constructed with a radial lead style and measures 16.5mm in length and depth, with a height of 7.6mm. It is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 180uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.8(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |