This high current toroid inductor features an inductance of 68uH with a tolerance of 15%. It has a maximum DC current rating of 3A and is designed for use at a test frequency of 10KHz. The inductor is constructed with a radial lead style and has a product length and depth of 16.5mm, with a height of 7.6mm.
Vishay TJ3-1U68uH15%EBe2 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TJ3-1U68uH15%EBe2 to view detailed technical specifications.
No datasheet is available for this part.