Ind High Current Toroid 68uH 15% 10KHz 3A RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TJ3-1UTG680L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 7.6mm |
| Inductance | 68uH |
| Lead/Base Style | Radial |
| Max DC Current | 3A |
| Packaging | Tray |
| Radiation Hardening | No |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ3-1UTG680L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.