The TJ3-2U 22 15% T07 is a high current toroid inductor with an inductance of 22uH and a tolerance of 15%. It has a maximum DC current of 4.6A and a maximum DC resistance of 0.024 ohms. The inductor is tested at a frequency of 10KHz. It has a radial lead style and measures 8.1mm in height with a product diameter of 16.8mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.6(Typ)A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Lead Style | Radial |
| Height | 8.1mm |
| Product Diameter | 16.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |