The TJ3-2U1000uH15% is a high current toroid inductor from Vishay, featuring an inductance of 1000uH with a tolerance of 15%. It has a maximum DC current of 0.7A and is tested at a frequency of 10KHz. The inductor has a radial lead style and measures 16.8mm in length and depth, with a height of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.7(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |