The TJ3-2U100uH15% is a high current toroid inductor with an inductance of 100uH and a tolerance of 15%. It has a maximum DC current rating of 2.4A and a maximum DC resistance of 0.097 ohms. The inductor is available in a radial lead style with a height of 8.1mm and a product diameter of 16.8mm. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.4(Typ)A |
| Max DC Resistance | 0.097(Typ)Ohm |
| Lead Style | Radial |
| Height | 8.1mm |
| Product Diameter | 16.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |