Ind High Current Toroid 120uH 15% 10KHz 2.3A RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 120uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.3(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |