Ind High Current Toroid 270uH 15% 10KHz 1.4A RDL
Vishay TJ3-2U270uH15% technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 270uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.4(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TJ3-2U270uH15% to view detailed technical specifications.
No datasheet is available for this part.