The TJ3-2U33uH15% is a high current toroid inductor from Vishay with an inductance of 33uH and a tolerance of 15%. It has a maximum DC current rating of 4.3A and is available in a radial lead style. The inductor is constructed with a toroid technology and is suitable for use in a variety of applications. The TJ3-2U33uH15% has a product length and depth of 16.8mm and a height of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.3(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |