This high current toroid inductor features a 560uH inductance value with a 15% tolerance. It is designed for use at a 10KHz test frequency and can handle a maximum DC current of 0.9A. The inductor has a radial lead style and measures 16.8mm in length and depth, with a height of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.9(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |