This Vishay TJ3-2U56uH15% inductor is a high current toroid type with an inductance of 56uH and a tolerance of 15%. It has a maximum DC current rating of 3.1A and is available in a radial lead style. The inductor is tested at a frequency of 10KHz and has a product length and depth of 16.8mm, with a height of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.1(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |