The TJ3-2U680uH15% is a high current toroid inductor with an inductance of 680uH and a tolerance of 15%. It has a maximum DC current of 0.8A and is tested at a frequency of 10KHz. The inductor is available in a radial lead style and has a product length and depth of 16.8mm and a height of 8.1mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.8(Typ)A |
| Lead Style | Radial |
| Product Length | 16.8mm |
| Product Depth | 16.8mm |
| Height | 8.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |