This high current toroid inductor features an inductance of 1.2uH with a 20% tolerance. It has a maximum DC current rating of 16A and a maximum DC resistance of 0.004 ohms. The inductor is tested at a frequency of 10KHz. It has a radial lead style and measures 35.1mm in length and depth, with a height of 21.1mm.
Checking distributor stock and pricing after the page loads.
Vishay TJ6-2U1.2uH20% technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 16(Typ)A |
| Max DC Resistance | 0.004(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 35.1mm |
| Product Depth | 35.1mm |
| Height | 21.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.