Inductor High Current Toroid 560uH 15% 10KHz 11.9A 43mOhm DCR RDL Bulk
Vishay TJ9-1U560uH15%EBe2 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 11.9(Typ)A |
| Max DC Resistance | 0.043Ohm |
| Lead Style | Radial |
| Product Length | 67.6mm |
| Product Depth | 67.6mm |
| Height | 36.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.