Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, 10% tolerance. Features 2Ω ESR, 250nA leakage current, and 210mA ripple current. Operates from -55°C to 125°C. Surface mountable in a 3528 metric case code (3.5mm L x 2.8mm W x 2.1mm H). Packaged in tape and reel for 2000 units.
Vishay TL3B105K035C2000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 250nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3B105K035C2000 to view detailed technical specifications.
No datasheet is available for this part.