
Solid tantalum capacitor, 220µF capacitance, 10V DC voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm length, 4.3mm width, and 3.1mm height. Offers 360mΩ ESR, 11µA leakage current, and 650mA ripple current. Operates from -55°C to 125°C, suitable for surface mount applications with tape and reel packaging.
Vishay TL3D227K010C0360 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 360mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3D227K010C0360 to view detailed technical specifications.
No datasheet is available for this part.