
Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, 10% tolerance. Features 550mΩ ESR, 550mA ripple current, and 2.5µA leakage current. Operates from -55°C to 125°C. Surface mount package in 7343 metric case code, 2917 imperial case code, with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay TL3E106K050C0550 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.