
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 1.05A ripple current, and 10µA leakage current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Operates from -55°C to 125°C, with RoHS compliance.
Vishay TL3E107K020C0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3E107K020C0150 to view detailed technical specifications.
No datasheet is available for this part.