
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 3.85µA leakage current, and 740mA ripple current. Operates from -55°C to 125°C. Packaged in a 7343 metric (2917 imperial) SMD case with inward L terminations.
Vishay TL3E226K035C0300 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 3.85uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3E226K035C0300 to view detailed technical specifications.
No datasheet is available for this part.