Cap Tant Solid 100uF 10V A0 CASE 20% (3.2 X 1.6 X 1mm) Inward L SMD 3216 7 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TL8A0107M010C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TL8A0107M010C technical specifications.
| Capacitance | 100uF |
| ESR (Equivalent Series Resistance) | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 89mA |
| RoHS Compliant | Yes |
| Series | TL8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL8A0107M010C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.