The TLZ11B-GS08 is a surface mount zener diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 11V with a tolerance of 3%. The diode is RoHS compliant and meets the AEC-Q101 automotive standard.
Checking distributor stock and pricing after the page loads.
Vishay TLZ11B-GS08 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.
