
The TLZ15C-GS08 is a Zener diode from Vishay with a Zener voltage of 15V and a voltage tolerance of 3%. It has a maximum power dissipation of 500mW and an impedance of 16 ohms. The diode is designed for surface mount applications and is RoHS compliant. It operates within a temperature range of -65°C to 175°C. The TLZ15C-GS08 is part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Vishay TLZ15C-GS08 technical specifications.
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
