
The TLZ22A-GS08 is a surface mount zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 40nA. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in quantities of 12500 per reel, packaged in tape and reel format.
Vishay TLZ22A-GS08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ22A-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
