The TLZ2V4B-GS18 is a surface mount zener diode with a zener voltage of 2.4V and a voltage tolerance of 4%. It has a maximum power dissipation of 500mW and an impedance of 100R. The diode operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101. It is available in a tape and reel packaging with 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay TLZ2V4B-GS18 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 4% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.