
The TLZ30B-GS18 is a surface mount Zener diode with an impedance of 80 ohms. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The device is compliant with RoHS regulations and is part of the Automotive AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLZ30B-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLZ30B-GS18 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ30B-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.