
The TLZ39F-GS08 is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a Zener voltage of 39V with a tolerance of 3%. The diode is lead-free and RoHS compliant, and is packaged in a surface mount package with 12500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLZ39F-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLZ39F-GS08 technical specifications.
| Impedance | 85R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ39F-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
