The TLZ3V0A-GS08 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 4%. The diode is RoHS compliant and meets the requirements of AEC-Q101. It has an impedance of 80 ohms and a maximum reverse leakage current of 50 microamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLZ3V0A-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLZ3V0A-GS08 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 4% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ3V0A-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.