The TLZ3V0B-GS08 is a surface mount Zener diode with a Zener voltage of 3V and a voltage tolerance of 3%. It operates over a temperature range of -65°C to 175°C and can dissipate up to 500mW of power. The diode has an impedance of 80R and a maximum reverse leakage current of 10uA. It is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications.
Checking distributor stock and pricing after the page loads.
Vishay TLZ3V0B-GS08 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
