
The TLZ3V9-GS08 is a Zener diode with a Zener voltage of 3.9V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode is designed for surface mount applications and has an operating temperature range of -65°C to 175°C.
Sign in to ask questions about the Vishay TLZ3V9-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLZ3V9-GS08 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ3V9-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.