Zener Diodes 4.7 Volt 0.5 Watt IR = 10uA
Vishay TLZ4V7-GS08 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.