The TLZ5V1C-GS08 is a surface mount zener diode from Vishay with a zener voltage of 5.1V and a voltage tolerance of 3%. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode has a maximum reverse leakage current of 2uA and an impedance of 20R. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLZ5V1C-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLZ5V1C-GS08 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ5V1C-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
