Zener Diodes 6.2 Volt 0.5 Watt IR = 3uA
Checking distributor stock and pricing after the page loads.
Vishay TLZ6V2A-GS18 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.