
The TLZ7V5B-GS18 is a Zener diode with a Zener voltage of 7.5V and a voltage tolerance of 3%. It is designed for automotive applications and meets the AEC-Q101 standard. The diode has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. It can operate over a temperature range of -65°C to 175°C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Vishay TLZ7V5B-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.