Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.8mm) Inward L SMD 1.5 Ohm 125°C Medical T/R
Vishay TM8A226K010CZA technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| Failure Rate | Z |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.