Cap Tant Solid 1uF 40V P CASE 10% (2.45 X 1.5 X 1.25mm) Inward L SMD (0.001%FR) 10 Ohm 125°C Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 40VDC |
| Tolerance | 10% |
| ESR | 10Ohm |
| Leakage Current | 0.2uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |