Cap Tant Solid 47uF 6.3V P CASE 10% (2.45 X 1.5 X 1.25mm) Inward L SMD 3 Ohm 125°C Medical T/R
Vishay TM8P476K6R3CZZ technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| Failure Rate | Z |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.