Cap Tant Solid 47uF 6.3V P CASE 20% (2.45 X 1.5 X 1.25mm) Inward L SMD (0.001%FR) 3 Ohm 125°C Medical T/R
Vishay TM8P476M6R3ESZ technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 1.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TM8P476M6R3ESZ to view detailed technical specifications.
No datasheet is available for this part.