Cap Tant Solid 10uF 16V R CASE 10% (2.06 X 1.35 X 1.47mm) Inward L SMD (0.1%FR) 6 Ohm 125°C Medical T/R
Checking distributor stock and pricing after the page loads.
Vishay TM8R106K016HBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.06 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.