The TM8R106K016RSB is a polarized tantalum capacitor from Vishay with a capacitance of 10uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with dimensions of 1.35mm in width, 2.06mm in length, and 1.47mm in height. It is designed for use in a variety of applications where a reliable and stable capacitor is required.
Checking distributor stock and pricing after the page loads.
Vishay TM8R106K016RSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.06 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.47 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.